



UEP1V330MPD1TA | |
---|---|
DigiKey Part Number | 493-UEP1V330MPD1TACT-ND - Cut Tape (CT) UEP1V330MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1V330MPD1TA |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1V330MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 72 mA @ 120 Hz | |
Ripple Current @ High Frequency | 144 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $4.61000 | $46.10 |
50 | $3.48380 | $174.19 |
100 | $3.12650 | $312.65 |
500 | $2.51026 | $1,255.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.94687 | $1,946.87 |
2,000 | $1.80742 | $3,614.84 |
3,000 | $1.73709 | $5,211.27 |
5,000 | $1.65865 | $8,293.25 |
7,000 | $1.61255 | $11,287.85 |
10,000 | $1.56802 | $15,680.20 |
25,000 | $1.47135 | $36,783.75 |
50,000 | $1.41253 | $70,626.50 |