



UEP1J470MPD | |
---|---|
DigiKey Part Number | 493-14990-ND |
Manufacturer | |
Manufacturer Product Number | UEP1J470MPD |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1J470MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 260 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $7.98900 | $79.89 |
50 | $6.16320 | $308.16 |
200 | $5.10600 | $1,021.20 |
600 | $4.50483 | $2,702.90 |
1,000 | $4.27998 | $4,279.98 |
2,600 | $3.93361 | $10,227.39 |
5,000 | $3.74285 | $18,714.25 |