



UEP1H2R2MDD | |
---|---|
DigiKey Part Number | 493-14982-ND |
Manufacturer | |
Manufacturer Product Number | UEP1H2R2MDD |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1H2R2MDD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 18 mA @ 120 Hz | |
Ripple Current @ High Frequency | 36 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.96400 | $29.64 |
50 | $2.20720 | $110.36 |
100 | $1.96570 | $196.57 |
500 | $1.54892 | $774.46 |
1,000 | $1.41738 | $1,417.38 |
2,500 | $1.27681 | $3,192.03 |
5,000 | $1.19112 | $5,955.60 |