



UEP1E471MHD1TO | |
---|---|
DigiKey Part Number | 493-UEP1E471MHD1TOCT-ND - Cut Tape (CT) UEP1E471MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1E471MHD1TO |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1E471MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 570 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.89000 | $15.89 |
10 | $10.41300 | $104.13 |
50 | $8.11520 | $405.76 |
100 | $7.39150 | $739.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.85180 | $2,925.90 |
1,000 | $5.47798 | $5,477.98 |
1,500 | $5.28939 | $7,934.09 |
2,500 | $5.07914 | $12,697.85 |
3,500 | $4.95564 | $17,344.74 |
5,000 | $4.83632 | $24,181.60 |
12,500 | $4.57744 | $57,218.00 |