



UEP1E101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UEP1E101MPD1TACT-ND - Cut Tape (CT) UEP1E101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1E101MPD1TA |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1E101MPD1TA Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 165 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1E101MPD | Nichicon | 4,621 | 493-14973-ND | $8.47000 | Parametric Equivalent |
| UEP1E101MPD1TD | Nichicon | 1,489 | 493-UEP1E101MPD1TDCT-ND | $8.22000 | Parametric Equivalent |
| 25NXA100MEFC8X11.5 | Rubycon | 0 | 25NXA100MEFC8X11.5-ND | $1.02559 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.57400 | $55.74 |
| 50 | $4.23240 | $211.62 |
| 100 | $3.80820 | $380.82 |
| 500 | $3.07796 | $1,538.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.51175 | $2,511.75 |
| 2,000 | $2.33832 | $4,676.64 |
| 3,000 | $2.25080 | $6,752.40 |
| 5,000 | $2.15326 | $10,766.30 |
| 7,000 | $2.09593 | $14,671.51 |
| 10,000 | $2.04055 | $20,405.50 |

