UEP1V470MPD, UHD1H101MPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UEP1V470MPD, UHD1H101MPD
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UEP1E100MDD

DigiKey Part Number
493-14972-ND
Manufacturer
Manufacturer Product Number
UEP1E100MDD
Description
CAP ALUM 10UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP1E100MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,271
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.81600$28.16
50$2.09220$104.61
100$1.86140$186.14
500$1.46336$731.68
1,000$1.33774$1,337.74