UEP1V470MPD, UHD1H101MPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UEP1V470MPD, UHD1H101MPD
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UEP1C471MPD

DigiKey Part Number
493-16744-ND
Manufacturer
Manufacturer Product Number
UEP1C471MPD
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP1C471MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
345 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,160
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.74000$11.74
10$7.59500$75.95
50$5.84960$292.48
200$4.83710$967.42
600$4.26165$2,556.99
1,000$4.04630$4,046.30
2,600$3.71456$9,657.86
5,000$3.53186$17,659.30
Manufacturers Standard Package