



UEP1A221MPD1TD | |
---|---|
DigiKey Part Number | 493-UEP1A221MPD1TDCT-ND - Cut Tape (CT) UEP1A221MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1A221MPD1TD |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1A221MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 225 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $5.14800 | $51.48 |
50 | $3.90180 | $195.09 |
100 | $3.50940 | $350.94 |
500 | $2.83132 | $1,415.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.20252 | $2,202.52 |
2,000 | $2.04902 | $4,098.04 |
3,000 | $1.97154 | $5,914.62 |
5,000 | $1.88516 | $9,425.80 |
7,000 | $1.83442 | $12,840.94 |
10,000 | $1.78538 | $17,853.80 |
25,000 | $1.67897 | $41,974.25 |
50,000 | $1.62373 | $81,186.50 |