



UEP1A102MHD1TO | |
---|---|
DigiKey Part Number | 493-UEP1A102MHD1TOCT-ND - Cut Tape (CT) UEP1A102MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1A102MHD1TO |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1A102MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 586.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.57000 | $17.57 |
10 | $11.56100 | $115.61 |
50 | $9.05340 | $452.67 |
100 | $8.26110 | $826.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.56994 | $3,284.97 |
1,000 | $6.16153 | $6,161.53 |
1,500 | $5.95539 | $8,933.09 |
2,500 | $5.72570 | $14,314.25 |
3,500 | $5.59075 | $19,567.62 |
5,000 | $5.46033 | $27,301.65 |
12,500 | $5.20988 | $65,123.50 |