UCZ2A330MCL1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCZ2A330MCL1GS
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCZ2A330MCL1GS

DigiKey Part Number
493-7052-2-ND - Tape & Reel (TR)
493-7052-1-ND - Cut Tape (CT)
493-7052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ2A330MCL1GS
Description
CAP ALUM 33UF 20% 100V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ2A330MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
550mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
57.5 mA @ 120 Hz
Ripple Current @ High Frequency
115 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,554
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.03000$10.03
10$6.45300$64.53
50$4.93580$246.79
100$4.45700$445.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.63216$1,816.08
1,000$3.37223$3,372.23
1,500$3.24110$4,861.65
2,500$3.09488$7,737.20
3,500$3.00893$10,531.25
5,000$2.92592$14,629.60
6,000$2.88644$17,318.64
12,000$2.75286$33,034.32
12,500$2.74573$34,321.62
Manufacturers Standard Package