UCZ2A220MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 870
Unit Price: $16.36000
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCZ2A220MCL1GS

DigiKey Part Number
493-7050-2-ND - Tape & Reel (TR)
493-7050-1-ND - Cut Tape (CT)
493-7050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ2A220MCL1GS
Description
CAP ALUM 22UF 20% 100V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ2A220MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
57.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
115 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.406" (10.30mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
550mOhm
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCZ2A220MCS1GSNichicon870UCZ2A220MCS1CT-ND$16.36000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.52000$10.52
10$6.75000$67.50
50$5.16320$258.16
100$4.66240$466.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.79964$1,899.82
1,000$3.52776$3,527.76
1,500$3.39055$5,085.82
2,500$3.23759$8,093.98
3,500$3.14768$11,016.88
5,000$3.06083$15,304.15
Manufacturers Standard Package