CZ Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CZ Series 10mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCZ1V221MCL1GS

DigiKey Part Number
493-4322-2-ND - Tape & Reel (TR)
493-4322-1-ND - Cut Tape (CT)
493-4322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1V221MCL1GS
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1V221MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
150mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,455
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.33000$11.33
10$7.30000$73.00
50$5.61140$280.57
100$5.07770$507.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.15904$2,079.52
1,000$3.86960$3,869.60
1,500$3.72353$5,585.30
2,500$3.56068$8,901.70
3,500$3.46497$12,127.40
5,000$3.37252$16,862.60
6,000$3.32856$19,971.36
12,000$3.17981$38,157.72
12,500$3.17188$39,648.50
Manufacturers Standard Package