



UCZ1V101MCL1GS | |
---|---|
DigiKey Part Number | 493-4321-2-ND - Tape & Reel (TR) 493-4321-1-ND - Cut Tape (CT) 493-4321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V101MCL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V101MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $5.94500 | $59.45 |
50 | $4.53740 | $226.87 |
100 | $4.09070 | $409.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.32118 | $1,660.59 |
1,000 | $3.07863 | $3,078.63 |
1,500 | $2.95629 | $4,434.44 |
2,500 | $2.81982 | $7,049.55 |
3,500 | $2.73963 | $9,588.70 |
5,000 | $2.66215 | $13,310.75 |
6,000 | $2.62532 | $15,751.92 |
12,000 | $2.50063 | $30,007.56 |
12,500 | $2.49399 | $31,174.88 |