



UCZ1K470MCS1GS | |
|---|---|
DigiKey Part Number | UCZ1K470MCS1TR-ND - Tape & Reel (TR) UCZ1K470MCS1CT-ND - Cut Tape (CT) UCZ1K470MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1K470MCS1GS |
Description | CAP ALUM 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1K470MCS1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 57.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 115 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 550mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $10.69600 | $106.96 |
| 50 | $8.33820 | $416.91 |
| 100 | $7.59260 | $759.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.30968 | $3,154.84 |
| 1,000 | $5.90575 | $5,905.75 |
| 1,500 | $5.70194 | $8,552.91 |
| 2,500 | $5.47483 | $13,687.07 |
| 3,500 | $5.34132 | $18,694.62 |
| 5,000 | $5.21240 | $26,062.00 |

