47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm @ 100kHz 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCZ1K470MCS1GS

DigiKey Part Number
UCZ1K470MCS1TR-ND - Tape & Reel (TR)
UCZ1K470MCS1CT-ND - Cut Tape (CT)
UCZ1K470MCS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1K470MCS1GS
Description
CAP ALUM 47UF 20% 80V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1K470MCS1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
57.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
115 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
550mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.36000$16.36
10$10.69600$106.96
50$8.33820$416.91
100$7.59260$759.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.30968$3,154.84
1,000$5.90575$5,905.75
1,500$5.70194$8,552.91
2,500$5.47483$13,687.07
3,500$5.34132$18,694.62
5,000$5.21240$26,062.00
Manufacturers Standard Package