



UCZ1J330MCL6GS | |
|---|---|
DigiKey Part Number | 493-7037-2-ND - Tape & Reel (TR) 493-7037-1-ND - Cut Tape (CT) 493-7037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1J330MCL6GS |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1J330MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.55800 | $55.58 |
| 50 | $4.22420 | $211.21 |
| 100 | $3.80160 | $380.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.99394 | $1,496.97 |
| 1,000 | $2.76884 | $2,768.84 |
| 1,500 | $2.65516 | $3,982.74 |
| 2,500 | $2.52847 | $6,321.18 |
| 3,500 | $2.45398 | $8,588.93 |
| 5,000 | $2.38202 | $11,910.10 |

