



UCZ1J221MNJ1MS | |
---|---|
DigiKey Part Number | UCZ1J221MNJ1MTR-ND - Tape & Reel (TR) 493-UCZ1J221MNJ1MSCT-ND - Cut Tape (CT) 493-UCZ1J221MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1J221MNJ1MS |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1J221MNJ1MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.39000 | $18.39 |
10 | $12.11900 | $121.19 |
50 | $9.50840 | $475.42 |
100 | $8.68400 | $868.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $7.99835 | $1,599.67 |
400 | $7.42808 | $2,971.23 |
600 | $7.14028 | $4,284.17 |
1,000 | $6.81948 | $6,819.48 |
1,400 | $6.63085 | $9,283.19 |
2,000 | $6.44863 | $12,897.26 |
2,400 | $6.36205 | $15,268.92 |
4,800 | $6.06889 | $29,130.67 |
5,000 | $6.05328 | $30,266.40 |