UCZ1J221MNQ1MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCZ1J221MNQ1MS
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCZ1J221MNJ1MS

DigiKey Part Number
UCZ1J221MNJ1MTR-ND - Tape & Reel (TR)
493-UCZ1J221MNJ1MSCT-ND - Cut Tape (CT)
493-UCZ1J221MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1J221MNJ1MS
Description
CAP ALUM 220UF 20% 63V SMD
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1J221MNJ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,202
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.39000$18.39
10$12.11900$121.19
50$9.50840$475.42
100$8.68400$868.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$7.99835$1,599.67
400$7.42808$2,971.23
600$7.14028$4,284.17
1,000$6.81948$6,819.48
1,400$6.63085$9,283.19
2,000$6.44863$12,897.26
2,400$6.36205$15,268.92
4,800$6.06889$29,130.67
5,000$6.05328$30,266.40
Manufacturers Standard Package