



UCZ1J181MNJ1MS | |
---|---|
DigiKey Part Number | UCZ1J181MNJ1MTR-ND - Tape & Reel (TR) 493-UCZ1J181MNJ1MSCT-ND - Cut Tape (CT) 493-UCZ1J181MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1J181MNJ1MS |
Description | CAP ALUM 180UF 20% 63V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1J181MNJ1MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.06000 | $18.06 |
10 | $11.91400 | $119.14 |
50 | $9.33920 | $466.96 |
100 | $8.52630 | $852.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $7.85015 | $1,570.03 |
400 | $7.28830 | $2,915.32 |
600 | $7.00467 | $4,202.80 |
1,000 | $6.68852 | $6,688.52 |
1,400 | $6.50264 | $9,103.70 |
2,000 | $6.32313 | $12,646.26 |
2,400 | $6.23780 | $14,970.72 |
4,800 | $5.94889 | $28,554.67 |
5,000 | $5.93350 | $29,667.50 |