



UCZ1H470MCS1GS | |
|---|---|
DigiKey Part Number | 493-17606-2-ND - Tape & Reel (TR) 493-17606-1-ND - Cut Tape (CT) 493-17606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H470MCS1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H470MCS1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 250mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $9.81600 | $98.16 |
| 50 | $7.62300 | $381.15 |
| 100 | $6.92990 | $692.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.73828 | $2,869.14 |
| 1,000 | $5.36297 | $5,362.97 |
| 1,500 | $5.17363 | $7,760.45 |
| 2,500 | $4.96256 | $12,406.40 |
| 3,500 | $4.83856 | $16,934.96 |
| 5,000 | $4.71875 | $23,593.75 |

