



UCZ1H470MCL6GS | |
|---|---|
DigiKey Part Number | 493-7033-2-ND - Tape & Reel (TR) 493-7033-1-ND - Cut Tape (CT) 493-7033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H470MCL6GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H470MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.87200 | $38.72 |
| 50 | $2.90380 | $145.19 |
| 100 | $2.59550 | $259.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.92163 | $1,729.47 |
| 1,800 | $1.77854 | $3,201.37 |
| 2,700 | $1.70633 | $4,607.09 |
| 4,500 | $1.62581 | $7,316.14 |
| 6,300 | $1.57849 | $9,944.49 |
| 9,000 | $1.53276 | $13,794.84 |

