UCZ1A471MCS1GS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 190
Unit Price: $11.02000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,043
Unit Price: $11.35000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 500
Unit Price: $6.38596
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $4.68396
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $10.52000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 576
Unit Price: $14.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $10.52000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,067
Unit Price: $14.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $12.41000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 500
Unit Price: $14.47000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 804
Unit Price: $12.41000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 350
Unit Price: $16.28000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,467
Unit Price: $9.21000
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCZ1A471MCS1GS

DigiKey Part Number
493-17600-2-ND - Tape & Reel (TR)
493-17600-1-ND - Cut Tape (CT)
493-17600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1A471MCS1GS
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1A471MCS1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.85000$16.85
10$11.07400$110.74
50$8.65560$432.78
100$7.89100$789.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.82796$3,413.98
1,000$6.17862$6,178.62
1,500$5.94864$8,922.96
2,500$5.66557$14,163.92
3,500$5.64923$19,772.31
5,000$5.58238$27,911.90
Manufacturers Standard Package