Parametric Equivalent




UCYW6330MHD3TN | |
|---|---|
DigiKey Part Number | 493-13350-1-ND - Cut Tape (CT) 493-13350-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCYW6330MHD3TN |
Description | CAP ALUM 33UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW6330MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 385 mA @ 120 Hz | |
Ripple Current @ High Frequency | 770 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 10 | $14.63400 | $146.34 |
| 50 | $11.55280 | $577.64 |
| 100 | $10.58020 | $1,058.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.53988 | $2,384.97 |
| 500 | $8.90618 | $4,453.09 |
| 750 | $8.58632 | $6,439.74 |
| 1,250 | $8.22972 | $10,287.15 |
| 1,750 | $8.02024 | $14,035.42 |
| 2,500 | $7.81782 | $19,544.55 |


