



UCY2W6R8MPD1TD | |
|---|---|
DigiKey Part Number | 493-13344-1-ND - Cut Tape (CT) 493-13344-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2W6R8MPD1TD |
Description | CAP ALUM 6.8UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W6R8MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.26200 | $52.62 |
| 50 | $3.98740 | $199.37 |
| 100 | $3.58460 | $358.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.89018 | $1,445.09 |
| 1,000 | $2.67125 | $2,671.25 |
| 1,500 | $2.56078 | $3,841.17 |
| 2,500 | $2.43758 | $6,093.95 |
| 3,500 | $2.36514 | $8,277.99 |
| 5,000 | $2.29515 | $11,475.75 |

