



UCY2W470MHD6TN | |
|---|---|
DigiKey Part Number | 493-13342-1-ND - Cut Tape (CT) 493-13342-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2W470MHD6TN |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W470MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.49000 | $25.49 |
| 10 | $17.05100 | $170.51 |
| 50 | $13.54240 | $677.12 |
| 100 | $12.43580 | $1,243.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.25328 | $2,813.32 |
| 500 | $10.53256 | $5,266.28 |
| 750 | $10.16901 | $7,626.76 |
| 1,250 | $9.76386 | $12,204.82 |
| 1,750 | $9.52566 | $16,669.90 |
| 2,500 | $9.29566 | $23,239.15 |

