



UCY2V680MHD3TN | |
|---|---|
DigiKey Part Number | 493-4841-1-ND - Cut Tape (CT) 493-4841-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V680MHD3TN |
Description | CAP ALUM 68UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V680MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.89000 | $20.89 |
| 10 | $13.87800 | $138.78 |
| 50 | $10.95200 | $547.60 |
| 100 | $10.02760 | $1,002.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.03996 | $2,259.99 |
| 500 | $8.43818 | $4,219.09 |
| 750 | $8.13457 | $6,100.93 |
| 1,250 | $7.79600 | $9,745.00 |
| 1,750 | $7.59706 | $13,294.85 |
| 2,500 | $7.40488 | $18,512.20 |
| 3,000 | $7.31352 | $21,940.56 |
| 6,000 | $7.00437 | $42,026.22 |
| 6,250 | $6.98788 | $43,674.25 |

