



UCY2V470MHD3TN | |
|---|---|
DigiKey Part Number | 493-4840-1-ND - Cut Tape (CT) 493-4840-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V470MHD3TN |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V470MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.08 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.47000 | $20.47 |
| 10 | $13.54900 | $135.49 |
| 50 | $10.66320 | $533.16 |
| 100 | $9.75230 | $975.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.77760 | $2,194.40 |
| 500 | $8.18352 | $4,091.76 |
| 750 | $7.88387 | $5,912.90 |
| 1,250 | $7.54964 | $9,437.05 |
| 1,750 | $7.35331 | $12,868.29 |
| 2,500 | $7.16356 | $17,908.90 |

