



UCY2V330MHD3TN | |
|---|---|
DigiKey Part Number | 493-4838-1-ND - Cut Tape (CT) 493-4838-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V330MHD3TN |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V330MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $10.76200 | $107.62 |
| 50 | $8.39080 | $419.54 |
| 100 | $7.64110 | $764.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.83996 | $1,709.99 |
| 500 | $6.35144 | $3,175.72 |
| 750 | $6.10485 | $4,578.64 |
| 1,250 | $5.82997 | $7,287.46 |
| 1,750 | $5.66842 | $9,919.74 |
| 2,500 | $5.51235 | $13,780.88 |

