UCY2V330MHD3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 879
Unit Price: $15.85000
Datasheet

Upgrade


Nichicon
In Stock: 8
Unit Price: $17.41000
Datasheet

Upgrade


Nichicon
In Stock: 147
Unit Price: $20.61000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $14.53000
Datasheet

Similar


Nichicon
In Stock: 29
Unit Price: $20.03000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 263
Unit Price: $20.69000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $11.49868
Datasheet

Similar


Nichicon
In Stock: 36
Unit Price: $12.73000
Datasheet

Similar


Nichicon
In Stock: 46
Unit Price: $14.62000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet
CY Series 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY Series 16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCY2V330MHD3

DigiKey Part Number
UCY2V330MHD3-ND
Manufacturer
Manufacturer Product Number
UCY2V330MHD3
Description
CAP ALUM 33UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2V330MHD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
600$5.25312$3,151.87
Manufacturers Standard Package