



UCY2V330MHD1TO | |
|---|---|
DigiKey Part Number | 493-4837-1-ND - Cut Tape (CT) 493-4837-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V330MHD1TO |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V330MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 760 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $8.52600 | $85.26 |
| 50 | $6.58380 | $329.19 |
| 100 | $5.97050 | $597.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.91432 | $2,457.16 |
| 1,000 | $4.58176 | $4,581.76 |
| 1,500 | $4.41396 | $6,620.94 |
| 2,500 | $4.22684 | $10,567.10 |
| 3,500 | $4.11688 | $14,409.08 |
| 5,000 | $4.01069 | $20,053.45 |

