



UCY2V220MHD3TO | |
|---|---|
DigiKey Part Number | 493-4835-1-ND - Cut Tape (CT) 493-4835-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V220MHD3TO |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V220MHD3TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 10 | $9.30700 | $93.07 |
| 50 | $7.21360 | $360.68 |
| 100 | $6.55170 | $655.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.41288 | $2,706.44 |
| 1,000 | $5.05433 | $5,054.33 |
| 1,500 | $4.87337 | $7,310.06 |
| 2,500 | $4.67169 | $11,679.23 |
| 3,500 | $4.55316 | $15,936.06 |
| 5,000 | $4.43864 | $22,193.20 |

