CY Series 18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY Series 18mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2H220MHD3

DigiKey Part Number
493-6960-ND
Manufacturer
Manufacturer Product Number
UCY2H220MHD3
Description
CAP ALUM 22UF 20% 500V RADIAL TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
22 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2H220MHD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
560 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.18000$27.18
10$18.25300$182.53
50$14.55820$727.91
100$13.39460$1,339.46
500$11.39276$5,696.38
1,000$10.76323$10,763.23
2,500$10.09188$25,229.70
5,000$9.74557$48,727.85
Manufacturers Standard Package