



UCY2G680MHD3TN | |
---|---|
DigiKey Part Number | 493-4831-1-ND - Cut Tape (CT) 493-4831-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2G680MHD3TN |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G680MHD3TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 735 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.47 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.48000 | $23.48 |
10 | $15.64200 | $156.42 |
50 | $12.39860 | $619.93 |
100 | $11.37550 | $1,137.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $10.28280 | $2,570.70 |
500 | $9.61656 | $4,808.28 |
750 | $9.28051 | $6,960.38 |
1,250 | $8.90585 | $11,132.31 |
1,750 | $8.68569 | $15,199.96 |
2,500 | $8.47306 | $21,182.65 |
3,000 | $8.37196 | $25,115.88 |
6,000 | $8.06162 | $48,369.72 |