



UCY2G470MHD1TN | |
|---|---|
DigiKey Part Number | 493-4827-1-ND - Cut Tape (CT) 493-4827-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2G470MHD1TN |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G470MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.04 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.25000 | $18.25 |
| 10 | $12.02000 | $120.20 |
| 50 | $9.41040 | $470.52 |
| 100 | $8.58740 | $858.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.70716 | $1,926.79 |
| 500 | $7.17046 | $3,585.23 |
| 750 | $6.89971 | $5,174.78 |
| 1,250 | $6.59778 | $8,247.23 |
| 1,750 | $6.42038 | $11,235.66 |
| 2,500 | $6.24900 | $15,622.50 |

