



UCY2E680MHD3TN | |
|---|---|
DigiKey Part Number | 493-4822-1-ND - Cut Tape (CT) 493-4822-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E680MHD3TN |
Description | CAP ALUM 68UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E680MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $11.05800 | $110.58 |
| 50 | $8.62760 | $431.38 |
| 100 | $7.86140 | $786.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.04156 | $1,760.39 |
| 500 | $6.54168 | $3,270.84 |
| 750 | $6.28945 | $4,717.09 |
| 1,250 | $6.00814 | $7,510.18 |
| 1,750 | $5.84290 | $10,225.08 |
| 2,500 | $5.68320 | $14,208.00 |

