22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2E220MPD1TD

DigiKey Part Number
493-13310-1-ND - Cut Tape (CT)
493-13310-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2E220MPD1TD
Description
CAP ALUM 22UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2E220MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,424
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.88000$8.88
10$5.66500$56.65
50$4.30320$215.16
100$3.87310$387.31
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.13304$1,566.52
1,000$2.89956$2,899.56
1,500$2.78177$4,172.65
2,500$2.65042$6,626.05
3,500$2.57319$9,006.16
5,000$2.49860$12,493.00
Manufacturers Standard Package