UCY Series 26.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCY Series 26.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2E181MHD6

DigiKey Part Number
493-14951-ND
Manufacturer
Manufacturer Product Number
UCY2E181MHD6
Description
CAP ALUM 180UF 20% 250V RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
180 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2E181MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.00000$28.00
10$18.88500$188.85
50$15.08680$754.34
100$13.88810$1,388.81
500$11.82876$5,914.38
1,000$11.18108$11,181.08
2,500$10.49041$26,226.03
5,000$10.16274$50,813.70
Manufacturers Standard Package