CY Series 33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY Series 33mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2E181MHD

DigiKey Part Number
493-13073-ND
Manufacturer
Manufacturer Product Number
UCY2E181MHD
Description
CAP ALUM 180UF 20% 250V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2E181MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.11 A @ 120 Hz
Ripple Current @ High Frequency
2.22 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.33000$28.33
10$19.09100$190.91
50$15.25440$762.72
100$14.04570$1,404.57
500$11.96786$5,983.93
1,000$11.31427$11,314.27
2,500$10.61738$26,543.45
5,000$10.29597$51,479.85
Manufacturers Standard Package