CY Series 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY Series 16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2D820MHD3TN

DigiKey Part Number
493-4812-1-ND - Cut Tape (CT)
493-4812-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2D820MHD3TN
Description
CAP ALUM 82UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2D820MHD3TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
690 mA @ 120 Hz
Ripple Current @ High Frequency
1.38 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 844
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.03000$15.03
10$9.80400$98.04
50$7.62800$381.40
100$6.93990$693.99
Tape & Box (TB)
QuantityUnit PriceExt Price
250$6.20456$1,551.14
500$5.75574$2,877.87
750$5.52940$4,147.05
1,250$5.27685$6,596.06
1,750$5.12845$8,974.79
2,500$4.98506$12,462.65
3,000$4.91688$14,750.64
6,000$4.68618$28,117.08
6,250$4.67390$29,211.88
Manufacturers Standard Package