



UCY2D820MHD1TO | |
|---|---|
DigiKey Part Number | 493-4811-1-ND - Cut Tape (CT) 493-4811-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D820MHD1TO |
Description | CAP ALUM 82UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D820MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.29 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $9.06000 | $90.60 |
| 50 | $7.01300 | $350.65 |
| 100 | $6.36670 | $636.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.25386 | $2,626.93 |
| 1,000 | $4.90347 | $4,903.47 |
| 1,500 | $4.72671 | $7,090.06 |
| 2,500 | $4.52962 | $11,324.05 |
| 3,500 | $4.41379 | $15,448.26 |
| 5,000 | $4.30192 | $21,509.60 |

