



UCY2D680MHD3TO | |
|---|---|
DigiKey Part Number | 493-4810-1-ND - Cut Tape (CT) 493-4810-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D680MHD3TO |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D680MHD3TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $8.92000 | $89.20 |
| 50 | $6.91100 | $345.55 |
| 100 | $6.27710 | $627.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.18464 | $2,592.32 |
| 1,000 | $4.84065 | $4,840.65 |
| 1,500 | $4.66713 | $7,000.70 |
| 2,500 | $4.47371 | $11,184.27 |
| 3,500 | $4.36003 | $15,260.10 |
| 5,000 | $4.25019 | $21,250.95 |
| 6,000 | $4.19802 | $25,188.12 |
| 12,000 | $4.02135 | $48,256.20 |
| 12,500 | $4.01193 | $50,149.13 |

