CY Series 21.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY Series 21.5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2D470MPD1TD

DigiKey Part Number
493-13306-1-ND - Cut Tape (CT)
493-13306-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2D470MPD1TD
Description
CAP ALUM 47UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2D470MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Ripple Current @ High Frequency
720 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.10000$10.10
10$6.46200$64.62
50$4.94460$247.23
100$4.46430$446.43
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.63748$1,818.74
1,000$3.37694$3,376.94
1,500$3.24543$4,868.14
2,500$3.09886$7,747.15
3,500$3.01271$10,544.49
5,000$2.92947$14,647.35
6,000$2.88990$17,339.40
12,000$2.75597$33,071.64
12,500$2.74884$34,360.50
Manufacturers Standard Package