



UCY2D221MHD3TN | |
---|---|
DigiKey Part Number | 493-4804-1-ND - Cut Tape (CT) 493-4804-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D221MHD3TN |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D221MHD3TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.185 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.37 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.10000 | $26.10 |
10 | $17.50100 | $175.01 |
50 | $13.93840 | $696.92 |
100 | $12.81310 | $1,281.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $11.09872 | $2,774.68 |
500 | $10.39174 | $5,195.87 |
750 | $10.03492 | $7,526.19 |
1,250 | $9.63730 | $12,046.62 |
1,750 | $9.40358 | $16,456.26 |
2,500 | $9.17786 | $22,944.65 |
3,000 | $9.07057 | $27,211.71 |
6,000 | $8.79060 | $52,743.60 |