



UCY2D181MHD6TN | |
---|---|
DigiKey Part Number | 493-4802-1-ND - Cut Tape (CT) 493-4802-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D181MHD6TN |
Description | CAP ALUM 180UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D181MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.035 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.07 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.74000 | $22.74 |
10 | $15.17400 | $151.74 |
50 | $12.01260 | $600.63 |
100 | $11.01510 | $1,101.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.94976 | $2,487.44 |
500 | $9.30028 | $4,650.14 |
750 | $8.97265 | $6,729.49 |
1,250 | $8.60750 | $10,759.38 |
1,750 | $8.39286 | $14,687.51 |
2,500 | $8.18554 | $20,463.85 |
3,000 | $8.08701 | $24,261.03 |
6,000 | $7.76457 | $46,587.42 |