



UCY2D151MHD6TN | |
---|---|
DigiKey Part Number | 493-4801-1-ND - Cut Tape (CT) 493-4801-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D151MHD6TN |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D151MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 910 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.82 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.17000 | $22.17 |
10 | $14.78000 | $147.80 |
50 | $11.68580 | $584.29 |
100 | $10.71120 | $1,071.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.66960 | $2,417.40 |
500 | $9.03440 | $4,517.20 |
750 | $8.71384 | $6,535.38 |
1,250 | $8.35670 | $10,445.88 |
1,750 | $8.14677 | $14,256.85 |
2,500 | $7.94401 | $19,860.02 |
3,000 | $7.84761 | $23,542.83 |
6,000 | $7.52145 | $45,128.70 |
6,250 | $7.51557 | $46,972.31 |