



UCY2C331MHD6TN | |
|---|---|
DigiKey Part Number | 493-4791-1-ND - Cut Tape (CT) 493-4791-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2C331MHD6TN |
Description | CAP ALUM 330UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C331MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.445 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.89 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.50000 | $24.50 |
| 10 | $16.36100 | $163.61 |
| 50 | $12.99500 | $649.75 |
| 100 | $11.93190 | $1,193.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.79648 | $2,699.12 |
| 500 | $10.10456 | $5,052.28 |
| 750 | $9.75531 | $7,316.48 |
| 1,250 | $9.36619 | $11,707.74 |
| 1,750 | $9.13751 | $15,990.64 |
| 2,500 | $8.91658 | $22,291.45 |
| 3,000 | $8.81158 | $26,434.74 |
| 6,000 | $8.52024 | $51,121.44 |

