33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2C330MPD1TD

DigiKey Part Number
493-4790-1-ND - Cut Tape (CT)
493-4790-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2C330MPD1TD
Description
CAP ALUM 33UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2C330MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
520 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,254
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.63000$8.63
10$5.50000$55.00
50$4.17820$208.91
100$3.75890$375.89
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.03670$1,518.35
1,000$2.80904$2,809.04
1,500$2.69413$4,041.19
2,500$2.56596$6,414.90
3,500$2.49062$8,717.17
5,000$2.41784$12,089.20
Manufacturers Standard Package