



UCY2C221MHD3TN | |
---|---|
DigiKey Part Number | 493-4788-1-ND - Cut Tape (CT) 493-4788-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2C221MHD3TN |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C221MHD3TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.185 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.37 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.16000 | $17.16 |
10 | $11.24900 | $112.49 |
50 | $8.80060 | $440.03 |
100 | $8.02630 | $802.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.19876 | $1,799.69 |
500 | $6.69426 | $3,347.13 |
750 | $6.43972 | $4,829.79 |
1,250 | $6.15602 | $7,695.02 |
1,750 | $5.98920 | $10,481.10 |
2,500 | $5.82810 | $14,570.25 |
3,000 | $5.75148 | $17,254.44 |
6,000 | $5.49224 | $32,953.44 |
6,250 | $5.47843 | $34,240.19 |