CX SERIES-16x17mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CX SERIES-16x17mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCX1V102MNS1MS

DigiKey Part Number
493-13606-2-ND - Tape & Reel (TR)
493-13606-1-ND - Cut Tape (CT)
493-13606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCX1V102MNS1MS
Description
CAP ALUM 1000UF 20% 35V SMD
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UCX1V102MNS1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.90000$28.90
10$19.50900$195.09
50$15.60580$780.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$14.02440$1,753.05
250$13.06008$3,265.02
375$12.57355$4,715.08
625$12.03102$7,519.39
875$11.71217$10,248.15
1,250$11.40416$14,255.20
1,500$11.25777$16,886.66
3,000$10.76224$32,286.72
3,125$10.73584$33,549.50
Manufacturers Standard Package