



UCX1H470MCS1GS | |
|---|---|
DigiKey Part Number | 493-13624-2-ND - Tape & Reel (TR) 493-13624-1-ND - Cut Tape (CT) 493-13624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1H470MCS1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1H470MCS1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 250mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1H470MCL1GS | Nichicon | 3,013 | 493-13625-1-ND | $10.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.47000 | $14.47 |
| 10 | $9.42200 | $94.22 |
| 50 | $7.30720 | $365.36 |
| 100 | $6.63890 | $663.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.48736 | $2,743.68 |
| 1,000 | $5.12495 | $5,124.95 |
| 1,500 | $4.94205 | $7,413.07 |
| 2,500 | $4.73822 | $11,845.55 |
| 3,500 | $4.61842 | $16,164.47 |
| 5,000 | $4.50272 | $22,513.60 |

